Add To Favorites
Photo Not Available
CA3100E24A24SF80A176 12 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.09000 $113.09
5 107.20800 $536.04
10 97.40300 $974.03
25 93.48040 $2,337.01
50 88.25080 $4,412.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E24A24SF80A176-ND
Copy   CA3100E24A24SF80A176-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E24A24SF80A176

Copy   CA3100E24A24SF80A176
Description CONN RCPT FMALE 12POS GOLD CRIMP
Copy   CONN RCPT FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   12 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 12
Shell Size - Insert 24-A24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F24A24PF80A176
  • ITT Cannon, LLC
  • CONN PLUG 12POS INLINE W/PINS
  • Unit Price $115.42000
  • CA3106F24A24PF80A176-ND
Additional Resources
Standard Package ? 1

06:30:25 10/19/2018