Add To Favorites
Photo Not Available
CA3100E24-12SDNF80 5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.83000 $113.83
5 107.90600 $539.53
10 98.03600 $980.36
25 94.08840 $2,352.21
50 88.82460 $4,441.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E24-12SDNF80-ND
Copy   CA3100E24-12SDNF80-ND
Quantity Available Supplier Direct Ship : 302
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E24-12SDNF80

Copy   CA3100E24-12SDNF80
Description CONN RCPT FMALE 5POS SILVR CRIMP
Copy   CONN RCPT FMALE 5POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 24-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Shrink Boot Adapter
Shielding -
Current Rating 41A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E24-12PDNF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $123.73000
  • ICA3106E24-12PDNF80-ND
  • Photo Not Available
  • CA3106F24-12PF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $118.21000
  • ICA3106F24-12PF80-ND
  • Photo Not Available
  • CA3106R24-12PF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $114.05000
  • ICA3106R24-12PF80-ND
  • Photo Not Available
  • CA3106ER24-12PF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $159.38000
  • CA3106ER24-12PF80-ND
Additional Resources
Standard Package ? 1

08:08:05 1/17/2019