Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3100E22-23SB13-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3100E22-23SB13

Description CONN RCPT FMALE 8POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E22-23PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER CRIMP
  • Unit Price $114.19000
  • ICA3106E22-23PB15-ND
  • Photo Not Available
  • CA3106F22-23PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER SLDR
  • Unit Price $96.60000
  • ICA3106F22-23PB13-ND
  • Photo Not Available
  • CA3106E22-23PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER CRIMP
  • Unit Price $114.19000
  • ICA3106E22-23PB14-ND
  • Photo Not Available
  • CA3106E22-23PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER SLDR
  • Unit Price $114.27000
  • ICA3106E22-23PB13-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2223SB13
ICA3100E22-23SB13

04:00:32 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.73000 $116.73
5 110.65400 $553.27
10 100.53300 $1,005.33
25 96.48480 $2,412.12
50 91.08720 $4,554.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback