Add To Favorites
Photo Not Available
CA3100E22-23PWBF80-05 8 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.43000 $87.43
5 81.99400 $409.97
10 70.66800 $706.68
25 66.59120 $1,664.78
50 62.96700 $3,148.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E22-23PWBF80-05-ND
Copy   ICA3100E22-23PWBF80-05-ND
Quantity Available Supplier Direct Ship : 48
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E22-23PWBF80-05

Copy   CA3100E22-23PWBF80-05
Description CONN RCPT MALE 8POS SILVER CRIMP
Copy   CONN RCPT MALE 8POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   8 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E22-23SWBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $95.69000
  • ICA3106E22-23SWBF80-ND
  • Photo Not Available
  • CA3106E22-23SWB
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/SKTS
  • Unit Price $95.13000
  • ICA3106E22-23SWB-ND
  • Photo Not Available
  • CA3106E22-23SWBF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 8POS INLINE
  • Unit Price $79.34000
  • ICA3106E22-23SWBF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2223PWBF8005
ICA3100E22-23PWBF80-05

16:09:47 10/16/2018