Add To Favorites
Photo Not Available
CA3100E22-22SB15 4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 136.51000 $136.51
5 128.83400 $644.17
10 122.86200 $1,228.62
25 119.44960 $2,986.24
50 113.47700 $5,673.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E22-22SB15-ND
Copy   ICA3100E22-22SB15-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E22-22SB15

Copy   CA3100E22-22SB15
Description CONN RCPT FMALE 4POS SILVR CRIMP
Copy   CONN RCPT FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E22-22PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER SLDR
  • Unit Price $113.78000
  • ICA3106E22-22PB13-ND
  • Photo Not Available
  • CA3106E22-22PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $124.23000
  • ICA3106E22-22PB15-ND
  • Photo Not Available
  • CA3108F22-22PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $113.78000
  • ICA3108F22-22PB14-ND
  • Photo Not Available
  • CA06EW22-22PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $133.82000
  • ICA06EW22-22PB15-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2222SB15
ICA3100E22-22SB15

12:43:22 1/18/2019