Add To Favorites
Photo Not Available
CA3100E22-22S15 4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.84000 $116.84
5 110.76600 $553.83
10 100.63500 $1,006.35
25 96.58240 $2,414.56
50 91.17900 $4,558.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E22-22S15-ND
Copy   CA3100E22-22S15-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E22-22S15

Copy   CA3100E22-22S15
Description CONN RCPT 4POS WALL MNT W/SKTS
Copy   CONN RCPT 4POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding Shielded
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E22-22PDZ
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $97.57000
  • ICA3106E22-22PDZ-ND
  • Photo Not Available
  • CA3106E22-22P13
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $95.94000
  • ICA3106E22-22P13-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2222S15

03:58:14 10/16/2018