Add To Favorites
Photo Not Available
CA3100E22-19PB05 14 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.47000 $88.47
5 82.96600 $414.83
10 71.50700 $715.07
25 67.38200 $1,684.55
50 63.71480 $3,185.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E22-19PB05-ND
Copy   ICA3100E22-19PB05-ND
Quantity Available Supplier Direct Ship : 91
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E22-19PB05

Copy   CA3100E22-19PB05
Description CONN RCPT MALE 14POS SOLDER CUP
Copy   CONN RCPT MALE 14POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   14 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 22-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E22-19SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS CRIMP
  • Unit Price $100.58000
  • CA3108E22-19SBF80-ND
  • Photo Not Available
  • CA3108F22-19SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS CRIMP
  • Unit Price $97.21000
  • ICA3108F22-19SBF80-ND
  • Photo Not Available
  • CA3108E22-19SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS SOLDER CUP
  • Unit Price $100.62000
  • CA3108E22-19SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2219PB05
ICA3100E22-19PB05

19:18:11 10/19/2018