Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3100E22-14SB13-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3100E22-14SB13

Description CONN RCPT FMALE 19POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Female Sockets Solder Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19
Shell Size - Insert 22-14
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Shielded, Strain Relief
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06EW22-14PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 19POS SILVR CRIMP
  • Unit Price $116.78000
  • ICA06EW22-14PB15-ND
  • Photo Not Available
  • CA3106E22-14PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 19POS SOLDER
  • Unit Price $108.55000
  • ICA3106E22-14PB13-ND
  • Photo Not Available
  • CA3106E22-14PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 19POS SILVR CRIMP
  • Unit Price $108.08000
  • ICA3106E22-14PB15-ND
  • Photo Not Available
  • CA3106E22-14PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 19POS SILVR CRIMP
  • Unit Price $108.08000
  • CA3106E22-14PB14-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2214SB13
ICA3100E22-14SB13

16:33:35 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.37000 $113.37
5 107.47000 $537.35
10 97.64000 $976.40
25 93.70800 $2,342.70
50 88.46560 $4,423.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback