Add To Favorites
Photo Not Available
CA3100E22-12SB15 5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.32000 $117.32
5 111.67000 $558.35
10 103.18800 $1,031.88
25 100.36120 $2,509.03
50 94.70720 $4,735.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E22-12SB15-ND
Copy   ICA3100E22-12SB15-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E22-12SB15

Copy   CA3100E22-12SB15
Description CONN RCPT 5POS WALL MNT W/SKTS
Copy   CONN RCPT 5POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06EW22-12PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $126.91000
  • ICA06EW22-12PB15-ND
  • Photo Not Available
  • CA3106E22-12PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $118.02000
  • ICA3106E22-12PB15-ND
  • Photo Not Available
  • CA3106E22-12PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER SLDR
  • Unit Price $113.79000
  • ICA3106E22-12PB13-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2212SB15
ICA3100E22-12SB15

23:07:24 10/15/2018