Add To Favorites
Photo Not Available
CA3100E22-12SB05-15 5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 131.10000 $131.10
5 123.72600 $618.63
10 117.99100 $1,179.91
25 114.71320 $2,867.83
50 108.97760 $5,448.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E22-12SB05-15-ND
Copy   ICA3100E22-12SB05-15-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E22-12SB05-15

Copy   CA3100E22-12SB05-15
Description CONN RCPT 5POS WALL MNT W/SKTS
Copy   CONN RCPT 5POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06EW22-12PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $129.60000
  • ICA06EW22-12PB15-ND
  • Photo Not Available
  • CA3106E22-12PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $119.86000
  • ICA3106E22-12PB15-ND
  • Photo Not Available
  • CA3106E22-12PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER SLDR
  • Unit Price $118.33000
  • ICA3106E22-12PB13-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2212SB0515
ICA3100E22-12SB05-15

08:45:24 1/21/2019