Add To Favorites
Photo Not Available
CA3100E22-12PF80 5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.62000 $93.62
5 85.33400 $426.67
10 75.58100 $755.81
25 71.19240 $1,779.81
50 67.29160 $3,364.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E22-12PF80-ND
Copy   CA3100E22-12PF80-ND
Quantity Available Supplier Direct Ship : 67
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E22-12PF80

Copy   CA3100E22-12PF80
Description CONN RCPT MALE 5POS SILVER CRIMP
Copy   CONN RCPT MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3100E2212PF80

07:51:29 10/21/2018