Add To Favorites
Photo Not Available
CA3100E20A9SB05-15 9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.83000 $120.83
5 114.54800 $572.74
10 104.07100 $1,040.71
25 99.87960 $2,496.99
50 94.29220 $4,714.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E20A9SB05-15-ND
Copy   ICA3100E20A9SB05-15-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E20A9SB05-15

Copy   CA3100E20A9SB05-15
Description CONN RCPT FMALE 9POS SILVR CRIMP
Copy   CONN RCPT FMALE 9POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 20-A9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20A9P-B-14
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SILVER CRIMP
  • Unit Price $100.90000
  • CA3106E20A9P-B-14-ND
  • Photo Not Available
  • CA3106E20A9P-B-15
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SILVER CRIMP
  • Unit Price $100.90000
  • CA3106E20A9P-B-15-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E20A9SB0515
ICA3100E20A9SB05-15

14:22:50 12/11/2018