Add To Favorites
Photo Not Available
CA3100E20-7SB15 8 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.55000 $99.55
5 94.08200 $470.41
10 83.68900 $836.89
25 79.31360 $1,982.84
50 74.93760 $3,746.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E20-7SB15-ND
Copy   CA3100E20-7SB15-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E20-7SB15

Copy   CA3100E20-7SB15
Description CONN RCPT 8POS WALL MNT W/SKTS
Copy   CONN RCPT 8POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F20-7PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER SLDR
  • Unit Price $80.09000
  • ICA3108F20-7PB13-ND
  • Photo Not Available
  • CA3106E20-7PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER CRIMP
  • Unit Price $84.85000
  • ICA3106E20-7PB15-ND
  • Photo Not Available
  • CA3106E20-7PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER SLDR
  • Unit Price $87.86000
  • CA3106E20-7PB13-ND
  • Photo Not Available
  • CA3106E20-7PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 8POS SILVER CRIMP
  • Unit Price $84.85000
  • CA3106E20-7PB14-ND
Additional Resources
Standard Package ? 1

12:40:04 10/21/2018