Add To Favorites
Photo Not Available
CA3100E20-2SB14 1 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.21000 $111.21
5 105.43000 $527.15
10 95.78600 $957.86
25 91.92880 $2,298.22
50 86.78620 $4,339.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E20-2SB14-ND
Copy   CA3100E20-2SB14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E20-2SB14

Copy   CA3100E20-2SB14
Description CONN RCPT FMALE 1POS SILVR CRIMP
Copy   CONN RCPT FMALE 1POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   1 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 20-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding Shielded
Current Rating 245A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-2PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SILVER CRIMP
  • Unit Price $99.92000
  • CA3106E20-2PB15-ND
  • Photo Not Available
  • CA3106E20-2PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SILVER SLDR
  • Unit Price $100.71000
  • CA3106E20-2PB13-ND
  • Photo Not Available
  • CA3106E20-2PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 1POS SILVER CRIMP
  • Unit Price $107.75000
  • CA3106E20-2PB14-ND
  • Photo Not Available
  • CA3106F20-2PB15
  • ITT Cannon, LLC
  • CONN PLUG 1POS INLINE W/PIN
  • Unit Price $86.93000
  • CA3106F20-2PB15-ND
Additional Resources
Standard Package ? 1

10:29:38 1/17/2019