Add To Favorites
Photo Not Available
CA3100E20-29SBF80A232 17 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.86000 $90.86
5 85.21400 $426.07
10 73.44500 $734.45
25 69.20760 $1,730.19
50 65.44120 $3,272.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E20-29SBF80A232-ND
Copy   CA3100E20-29SBF80A232-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E20-29SBF80A232

Copy   CA3100E20-29SBF80A232
Description CONN RCPT 17POS WALL MNT W/SKTS
Copy   CONN RCPT 17POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   17 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA3106E20-29PBF80A232
  • ITT Cannon, LLC
  • CONN PLUG 17POS INLINE W/PINS
  • Unit Price $98.19000
  • ICA3106E20-29PBF80A232-ND
  • Photo Not Available
  • CA3106E20-29PBA232
  • ITT Cannon, LLC
  • CONN PLUG MALE 17POS SOLDER CUP
  • Unit Price $100.66000
  • ICA3106E20-29PBA232-ND
Additional Resources
Standard Package ? 1

00:57:15 10/22/2018