Add To Favorites
Photo Not Available
CA3100E20-29SA115 17 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.32000 $90.32
5 84.70600 $423.53
10 73.00600 $730.06
25 68.79440 $1,719.86
50 65.05060 $3,252.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E20-29SA115-ND
Copy   ICA3100E20-29SA115-ND
Quantity Available Supplier Direct Ship : 64
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E20-29SA115

Copy   CA3100E20-29SA115
Description CONN RCPT FMALE 17POS SOLDER CUP
Copy   CONN RCPT FMALE 17POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   17 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-29PF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 17POS INLINE
  • Unit Price $55.31000
  • ICA3106E20-29PF80F0-ND
  • Photo Not Available
  • CA3108E20-29PF80
  • ITT Cannon, LLC
  • CONN PLUG 17POS RT ANG W/PINS
  • Unit Price $97.42000
  • CA3108E20-29PF80-ND
  • Photo Not Available
  • CA3108R20-29PF80
  • ITT Cannon, LLC
  • CONN PLUG 17POS RT ANG W/PINS
  • Unit Price $95.83000
  • ICA3108R20-29PF80-ND
  • Photo Not Available
  • CA3108E20-29P
  • ITT Cannon, LLC
  • CONN PLUG 17POS RT ANG W/PINS
  • Unit Price $92.52000
  • CA3108E20-29P-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E2029SA115
ICA3100E20-29SA115

11:06:54 12/12/2018