Add To Favorites
Photo Not Available
CA3100E20-18SB03 9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.44000 $88.44
5 82.94200 $414.71
10 71.48500 $714.85
25 67.36120 $1,684.03
50 63.69540 $3,184.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E20-18SB03-ND
Copy   CA3100E20-18SB03-ND
Quantity Available Supplier Direct Ship : 83
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E20-18SB03

Copy   CA3100E20-18SB03
Description CONN RCPT FMALE 9POS SILVR CRIMP
Copy   CONN RCPT FMALE 9POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 20-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E20-18PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SILVER CRIMP
  • Unit Price $88.99000
  • CA3108E20-18PBF80-ND
  • Photo Not Available
  • CA3108E20-18PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SOLDER CUP
  • Unit Price $90.62000
  • CA3108E20-18PB-ND
  • Photo Not Available
  • CA06EW20-18PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SOLDER CUP
  • Unit Price $82.76000
  • CA06EW20-18PB-ND
  • Photo Not Available
  • CA3106E20-18PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SOLDER CUP
  • Unit Price $79.29000
  • CA3106E20-18PB-ND
Additional Resources
Standard Package ? 1

20:12:36 10/23/2018