Add To Favorites
Photo Not Available
CA3100E20-17SWBF80 6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.25000 $87.25
5 81.82800 $409.14
10 70.52600 $705.26
25 66.45720 $1,661.43
50 62.84060 $3,142.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E20-17SWBF80-ND
Copy   CA3100E20-17SWBF80-ND
Quantity Available Supplier Direct Ship : 68
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E20-17SWBF80

Copy   CA3100E20-17SWBF80
Description CONN RCPT FMALE 6POS SILVR CRIMP
Copy   CONN RCPT FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 20-17
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-17PWBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $83.29000
  • CA3106E20-17PWBF80-ND
  • Photo Not Available
  • CA3106R20-17PWBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $71.50000
  • ICA3106R20-17PWBF80-ND
Additional Resources
Standard Package ? 1

17:03:22 10/21/2018