Add To Favorites
Photo Not Available
CA3100E18-9SB15 7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.37000 $114.37
5 108.42200 $542.11
10 98.50500 $985.05
25 94.53880 $2,363.47
50 89.24980 $4,462.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E18-9SB15-ND
Copy   ICA3100E18-9SB15-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E18-9SB15

Copy   CA3100E18-9SB15
Description CONN RCPT 7POS WALL MNT W/SKTS
Copy   CONN RCPT 7POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 18-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-9PB13
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SILVER SLDR
  • Unit Price $88.73000
  • ICA3106E18-9PB13-ND
  • Photo Not Available
  • CA3106E18-9PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SILVER CRIMP
  • Unit Price $87.19000
  • ICA3106E18-9PB15-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E189SB15
ICA3100E18-9SB15

17:01:17 1/23/2019