Add To Favorites
Photo Not Available
CA3100E18-6PB05-14 1 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.62000 $118.62
5 112.45400 $562.27
10 102.16800 $1,021.68
25 98.05360 $2,451.34
50 92.56820 $4,628.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E18-6PB05-14-ND
Copy   CA3100E18-6PB05-14-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E18-6PB05-14

Copy   CA3100E18-6PB05-14
Description CONN RCPT MALE 1POS SILVER CRIMP
Copy   CONN RCPT MALE 1POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   1 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 1
Shell Size - Insert 18-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding Shielded
Current Rating 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-6SB15
  • ITT Cannon, LLC
  • CONN PLUG FMALE 1POS SILVR CRIMP
  • Unit Price $96.90000
  • CA3106E18-6SB15-ND
Additional Resources
Standard Package ? 1

16:54:31 10/15/2018