Add To Favorites
Photo Not Available
CA3100E18-3S15 2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.89000 $118.89
5 112.70800 $563.54
10 102.39900 $1,023.99
25 98.27520 $2,456.88
50 92.77740 $4,638.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E18-3S15-ND
Copy   CA3100E18-3S15-ND
Quantity Available Supplier Direct Ship : 39
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E18-3S15

Copy   CA3100E18-3S15
Description CONN RCPT FMALE 2POS SILVR CRIMP
Copy   CONN RCPT FMALE 2POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 18-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-3PF80DZ
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $98.57000
  • ICA3106E18-3PF80DZ-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E183S15

10:03:47 12/11/2018