Add To Favorites
Photo Not Available
CA3100E18-1PB15A176 10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.47000 $108.47
5 106.59800 $532.99
10 94.75400 $947.54
25 89.76680 $2,244.17
50 84.77960 $4,238.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E18-1PB15A176-ND
Copy   ICA3100E18-1PB15A176-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E18-1PB15A176

Copy   CA3100E18-1PB15A176
Description CONN RCPT 10POS WALL MNT W/PINS
Copy   CONN RCPT 10POS WALL MNT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-1SB15F0
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 10POS INLINE
  • Unit Price $83.74000
  • ICA3106E18-1SB15F0-ND
  • Photo Not Available
  • CA3106E18-1SB15A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 10POS GOLD CRIMP
  • Unit Price $85.31000
  • ICA3106E18-1SB15A176-ND
  • Photo Not Available
  • CA3108F18-1SB15A152F0
  • ITT Cannon, LLC
  • CONN PLG HSG FMAL 10PS INLINE RA
  • Unit Price $72.33000
  • ICA3108F18-1SB15A152F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E181PB15A176
ICA3100E18-1PB15A176

20:18:02 12/18/2018