Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3100E18-12PBF80A232-ND
Quantity Available Supplier Direct Ship : 71
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3100E18-12PBF80A232

Description CONN RCPT MALE 6POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 18-12
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Black Zinc Cobalt Plated
Contact Finish Silver
Features Strain Relief
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E18-12SBA232F80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SILVR CRIMP
  • Unit Price $86.51000
  • ICA3108E18-12SBA232F80-ND
  • Photo Not Available
  • CA3106E18-12SBF80A232
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SILVR CRIMP
  • Unit Price $93.36000
  • ICA3106E18-12SBF80A232-ND
  • Photo Not Available
  • CA06EW18-12SBF80F0A232
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 6POS INLINE
  • Unit Price $97.40000
  • ICA06EW18-12SBF80F0A232-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E1812PBF80A232
ICA3100E18-12PBF80A232

09:09:02 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.78000 $97.78
5 89.12600 $445.63
10 78.94000 $789.40
25 74.35640 $1,858.91
50 70.28200 $3,514.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback