Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3100E18-11SB05-15-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3100E18-11SB05-15

Description CONN RCPT 5POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Shielded
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-11PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $84.30000
  • ICA3106E18-11PB15-ND
  • Photo Not Available
  • CA06EW18-11PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $87.75000
  • ICA06EW18-11PB15-ND
  • Photo Not Available
  • CA3106E18-11PB14
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $84.30000
  • ICA3106E18-11PB14-ND
  • Photo Not Available
  • CA06FW18-11PB15
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $84.30000
  • ICA06FW18-11PB15-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E1811SB0515
ICA3100E18-11SB05-15

18:28:06 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.81000 $110.81
5 105.04600 $525.23
10 95.43700 $954.37
25 91.59440 $2,289.86
50 86.47020 $4,323.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback