Add To Favorites
Photo Not Available
CA3100E18-11PB15A176 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.70000 $116.70
5 110.62400 $553.12
10 100.50600 $1,005.06
25 96.45920 $2,411.48
50 91.06300 $4,553.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3100E18-11PB15A176-ND
Copy   ICA3100E18-11PB15A176-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E18-11PB15A176

Copy   CA3100E18-11PB15A176
Description CONN RCPT 5POS WALL MNT W/PINS
Copy   CONN RCPT 5POS WALL MNT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-11SB15F0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 5POS INLINE
  • Unit Price $84.90000
  • ICA3106E18-11SB15F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3100E1811PB15A176
ICA3100E18-11PB15A176

14:31:33 1/20/2019