Add To Favorites
Photo Not Available
CA3100E16-11SBF80 2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.05000 $91.05
5 85.38800 $426.94
10 73.59500 $735.95
25 69.34880 $1,733.72
50 65.57460 $3,278.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E16-11SBF80-ND
Copy   CA3100E16-11SBF80-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E16-11SBF80

Copy   CA3100E16-11SBF80
Description CONN RCPT FMALE 2POS SILVR CRIMP
Copy   CONN RCPT FMALE 2POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16-11PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $64.92000
  • CA3106E16-11PB-ND
  • Photo Not Available
  • CA3106E16-11PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SILVER CRIMP
  • Unit Price $65.50000
  • CA3106E16-11PBF80-ND
  • Photo Not Available
  • CA3106F16-11PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $73.43000
  • ICA3106F16-11PB-ND
  • Photo Not Available
  • CA3108E16-11PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SILVER CRIMP
  • Unit Price $79.59000
  • ICA3108E16-11PB01-ND
Additional Resources
Standard Package ? 1

09:53:19 10/22/2018