Add To Favorites
Photo Not Available
CA3100E16-10SB 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.00000 $89.00
5 83.47000 $417.35
10 71.94100 $719.41
25 67.79040 $1,694.76
50 64.10120 $3,205.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3100E16-10SB-ND
Copy   CA3100E16-10SB-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3100E16-10SB

Copy   CA3100E16-10SB
Description CONN RCPT 3POS WALL MNT W/SKTS
Copy   CONN RCPT 3POS WALL MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16-10PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $68.00000
  • CA3106E16-10PB-ND
  • Photo Not Available
  • CA3108E16-10PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $79.90000
  • CA3108E16-10PBF80-ND
  • Photo Not Available
  • CA3108E16-10PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $79.90000
  • CA3108E16-10PB01-ND
  • Photo Not Available
  • CA3108E16-10PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $78.68000
  • CA3108E16-10PB-ND
Additional Resources
Standard Package ? 1

02:50:57 12/14/2018