Add To Favorites
Photo Not Available
CA20L24A28PBA176 28 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.39000 $90.39
5 84.77000 $423.85
10 73.06100 $730.61
25 68.84600 $1,721.15
50 65.09920 $3,254.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA20L24A28PBA176-ND
Copy   CA20L24A28PBA176-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA20L24A28PBA176

Copy   CA20L24A28PBA176
Description CONN RCPT MALE 28POS GOLD SOLDER
Copy   CONN RCPT MALE 28POS GOLD SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   28 Position Circular Connector Receptacle, Male Pins Solder Gold
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 28
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E24A28SBF80A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 28POS GOLD CRIMP
  • Unit Price $130.89000
  • ICA3108E24A28SBF80A176-ND
  • Photo Not Available
  • CA3106E24A28SBF80A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 28POS GOLD CRIMP
  • Unit Price $116.87000
  • CA3106E24A28SBF80A176-ND
Additional Resources
Standard Package ? 1

06:48:53 10/23/2018