Add To Favorites
Photo Not Available
CA20L24-28SB111 24 Position Circular Connector Receptacle, Female Sockets Solder Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.42000 $101.42
5 95.84400 $479.22
10 85.25600 $852.56
25 80.79840 $2,019.96
50 76.34060 $3,817.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA20L24-28SB111-ND
Copy   ICA20L24-28SB111-ND
Quantity Available Supplier Direct Ship : 247
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA20L24-28SB111

Copy   CA20L24-28SB111
Description CONN RCPT FMALE 24POS SOLDER
Copy   CONN RCPT FMALE 24POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Receptacle, Female Sockets Solder Silver

Copy   24 Position Circular Connector Receptacle, Female Sockets Solder Silver
Documents & Media
Datasheets CA20L24-28SB111
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 24
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E24-28PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 24POS SOLDER CUP
  • Unit Price $93.47000
  • CA3106E24-28PB-ND
  • Photo Not Available
  • CA3106E24-28PB02
  • ITT Cannon, LLC
  • CONN PLUG MALE 24POS SILVR CRIMP
  • Unit Price $82.16000
  • CA3106E24-28PB02-ND
  • Photo Not Available
  • CA3108E24-28PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 24POS SILVR CRIMP
  • Unit Price $97.22000
  • CA3108E24-28PBF80-ND
  • Photo Not Available
  • CA06E24-28PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 24POS SOLDER CUP
  • Unit Price $93.47000
  • CA06E24-28PB-ND
Additional Resources
Standard Package ? 1
Other Names CA20L2428SB111
ICA20L24-28SB111

03:20:18 10/23/2018