Add To Favorites
Photo Not Available
CA20L10SL Position Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 $22.57
5 19.73400 $98.67
10 19.22800 $192.28
25 18.11480 $452.87
50 16.90040 $845.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA20L10SL-ND
Copy   CA20L10SL-ND
Quantity Available Supplier Direct Ship : 2,522
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA20L10SL

Copy   CA20L10SL
Description CANCA20L10SL
Copy   CANCA20L10SL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Circular Connector

Copy    Position Circular Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

01:28:48 3/26/2019