Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number ICA20COML28-21SB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CA20COML28-21SB

Description CONN RCPT 37POS BOX MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Female Sockets Solder Silver

Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA08COME28-21PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SOLDER CUP
  • Unit Price $130.67000
  • ICA08COME28-21PB-ND
  • Photo Not Available
  • CA06COMF28-21PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SOLDER CUP
  • Unit Price $110.67000
  • ICA06COMF28-21PB-ND
  • CA06COMPG28-21PB - ITT Cannon, LLC | ICA06COMPG28-21PB-ND DigiKey Electronics
  • CA06COMPG28-21PB
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/PINS
  • Unit Price $99.04000
  • ICA06COMPG28-21PB-ND
  • Photo Not Available
  • CA06COMF28-21PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 37POS SILVR CRIMP
  • Unit Price $101.38000
  • ICA06COMF28-21PB01-ND
Additional Resources
Standard Package ? 1
Other Names CA20COML2821SB
ICA20COML28-21SB

02:45:43 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.06000 $116.06
5 110.01800 $550.09
10 99.95500 $999.55
25 95.93000 $2,398.25
50 90.56340 $4,528.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback