Add To Favorites
Photo Not Available
CA20COME28-20SB 14 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.08000 $87.08
5 81.66800 $408.34
10 70.38700 $703.87
25 66.32640 $1,658.16
50 62.71680 $3,135.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA20COME28-20SB-ND
Copy   ICA20COME28-20SB-ND
Quantity Available Supplier Direct Ship : 66
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA20COME28-20SB

Copy   CA20COME28-20SB
Description CONN RCPT FMALE 14POS SOLDER CUP
Copy   CONN RCPT FMALE 14POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   14 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 14
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME28-20PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 14POS SOLDER CUP
  • Unit Price $89.00000
  • ICA06COME28-20PB-ND
Additional Resources
Standard Package ? 1
Other Names CA20COME2820SB
ICA20COME28-20SB

16:14:39 10/23/2018