Add To Favorites
Photo Not Available
CA20COME28-16SBA176 20 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.89000 $92.89
5 84.66600 $423.33
10 74.98900 $749.89
25 70.63480 $1,765.87
50 66.76440 $3,338.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA20COME28-16SBA176-ND
Copy   ICA20COME28-16SBA176-ND
Quantity Available Supplier Direct Ship : 60
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA20COME28-16SBA176

Copy   CA20COME28-16SBA176
Description CONN RCPT FMALE 20POS SOLDER CUP
Copy   CONN RCPT FMALE 20POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   20 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA20COME2816SBA176
ICA20COME28-16SBA176

08:51:48 12/14/2018