Add To Favorites
CA08COMFA20-29SB44F80A176 17 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.29000 $122.29
5 116.40000 $582.00
10 107.56000 $1,075.60
25 104.61280 $2,615.32
50 98.71920 $4,935.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA08COMFA20-29SB44F80A176-ND
Copy   CA08COMFA20-29SB44F80A176-ND
Quantity Available Supplier Direct Ship : 94
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA08COMFA20-29SB44F80A176

Copy   CA08COMFA20-29SB44F80A176
Description CONN PLUG 17POS RT ANG W/SKTS
Copy   CONN PLUG 17POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   17 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 17
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA08COMFA2029SB44F80A176

04:14:23 10/19/2018