Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA08COMF14S-6S01-ND
Quantity Available Supplier Direct Ship : 181
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA08COMF14S-6S01

Description CONN PLUG FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Silver

Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 200VAC, 250VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COME14S-6PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $8.79000
  • ICA02COME14S-6PF80-ND
  • Photo Not Available
  • CA02COME14S-6P
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $8.60000
  • ICA02COME14S-6P-ND
  • Photo Not Available
  • CA02COML14S-6P
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER SLDR
  • Unit Price $19.21000
  • ICA02COML14S-6P-ND
  • Photo Not Available
  • CA00COMPG14S-6P
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $103.09000
  • CA00COMPG14S-6P-ND
Additional Resources
Standard Package ? 1
Other Names CA08COMF14S6S01
ICA08COMF14S-6S01

06:46:49 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.48000 $29.48
5 25.78000 $128.90
10 25.12000 $251.20
25 23.66560 $591.64
50 22.07900 $1,103.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback