Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA08COMF14S-6S-ND
Quantity Available Supplier Direct Ship : 450
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA08COMF14S-6S

Description CONN PLUG FMALE 6POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Documents & Media
Datasheets CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 200VAC, 250VDC
Current Rating 22A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA08COMF14S6S

05:30:56 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.50000 $27.50
5 24.05000 $120.25
10 23.43300 $234.33
25 22.07600 $551.90
50 20.59620 $1,029.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback