Add To Favorites
Photo Not Available
CA08COMF14S-2S 4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.24000 $26.24
5 22.94200 $114.71
10 22.35400 $223.54
25 21.05920 $526.48
50 19.64760 $982.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA08COMF14S-2S-ND
Copy   CA08COMF14S-2S-ND
Quantity Available Supplier Direct Ship : 308
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA08COMF14S-2S

Copy   CA08COMF14S-2S
Description CONN PLUG FMALE 4POS SOLDER CUP
Copy   CONN PLUG FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COME14S-2P
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $8.35000
  • ICA02COME14S-2P-ND
  • Photo Not Available
  • CA02COME14S-2P01
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $8.34000
  • CA02COME14S-2P01-ND
  • Photo Not Available
  • CA01COME14S-2P01-44
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $65.49000
  • ICA01COME14S-2P01-44-ND
  • Photo Not Available
  • CA01COME14S-2P
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $61.08000
  • ICA01COME14S-2P-ND
Additional Resources
Standard Package ? 1
Other Names CA08COMF14S2S

05:02:29 12/14/2018