Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number CA08COME20-27S-ND
Quantity Available Supplier Direct Ship : 50
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA08COME20-27S

Description CONN PLUG 14POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 14
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features Strain Relief
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COML20-27P
  • ITT Cannon, LLC
  • CONN RCPT MALE 14POS SOLDER
  • Unit Price $38.93000
  • CA02COML20-27P-ND
  • Photo Not Available
  • CA02COME20-27P
  • ITT Cannon, LLC
  • CONN RCPT MALE 14POS SOLDER CUP
  • Unit Price $42.62000
  • CA02COME20-27P-ND
  • Photo Not Available
  • CA02COME20-27PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 14POS SILVR CRIMP
  • Unit Price $36.05000
  • CA02COME20-27PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA08COME2027S

12:20:28 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.48000 $92.48
5 84.29400 $421.47
10 74.66000 $746.60
25 70.32520 $1,758.13
50 66.47180 $3,323.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback