Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number CA08COME20-27PF80-44-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA08COME20-27PF80-44

Description CONN PLUG 14POS RT ANG W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Plug, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features Strain Relief
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COME20-27S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 14POS SOLDER CUP
  • Unit Price $40.95000
  • CA02COME20-27S-ND
Additional Resources
Standard Package ? 1
Other Names CA08COME2027PF8044

09:01:08 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.47000 $98.47
5 93.06200 $465.31
10 82.78200 $827.82
25 78.45360 $1,961.34
50 74.12520 $3,706.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback