Add To Favorites
CA08COME20-24SB01 4 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.29000 $120.29
5 114.49200 $572.46
10 105.79600 $1,057.96
25 102.89760 $2,572.44
50 97.10040 $4,855.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA08COME20-24SB01-ND
Copy   CA08COME20-24SB01-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA08COME20-24SB01

Copy   CA08COME20-24SB01
Description CONN PLUG 4POS INLINE W/SKTS
Copy   CONN PLUG 4POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 20-24
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA02COME20-24PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $38.91000
  • ICA02COME20-24PBF80-ND
  • Photo Not Available
  • CA02COME20-24PB01
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $38.91000
  • ICA02COME20-24PB01-ND
  • Photo Not Available
  • CA02COME20-24PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $29.88000
  • ICA02COME20-24PB-ND
Additional Resources
Standard Package ? 1

03:07:03 1/24/2019