USD
Favorite

CA08COME20-19SB 3 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 18 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.20000 $98.20
5 92.80400 $464.02
10 82.55300 $825.53
25 78.23640 $1,955.91
50 73.91980 $3,695.99

Submit a request for quotation on quantities greater than those displayed.

CA08COME20-19SB

Digi-Key Part Number CA08COME20-19SB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA08COME20-19SB
Copy  
Description CONN PLUG 3POS RT ANG W/SKTS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Strain Relief
Shielding -
Current Rating (Amps) 74A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA20COME20-19PB

CONN RCPT MALE 3POS SOLDER CUP

ITT Cannon, LLC

$42.18000 Details

CA02COME20-19PB

CONN RCPT MALE 3POS SOLDER CUP

ITT Cannon, LLC

$27.74000 Details

CA02COME20-19PB01

CONN RCPT MALE 3POS SILVER CRIMP

ITT Cannon, LLC

$42.87000 Details

CA01COME20-19PB

CONN RCPT MALE 3POS SOLDER CUP

ITT Cannon, LLC

$61.73000 Details

CA00COME20-19PB

CONN RCPT MALE 3POS SOLDER CUP

ITT Cannon, LLC

$69.77000 Details

CA20COME20-19PBF80

CONN RCPT MALE 3POS SILVER CRIMP

ITT Cannon, LLC

$56.28000 Details
Additional Resources
Standard Package 1
Other Names CA08COME2019SB