Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number CA08COME20-19PB-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA08COME20-19PB

Description CONN PLUG 3POS RT ANG W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features Strain Relief
Current Rating 74A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA01COME20-19SB
  • ITT Cannon, LLC
  • CONN RCPT 3POS INLINE MNT W/SKTS
  • Unit Price $68.97000
  • ICA01COME20-19SB-ND
  • Photo Not Available
  • CA00COME20-19SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SILVR CRIMP
  • Unit Price $79.52000
  • ICA00COME20-19SBF80-ND
  • Photo Not Available
  • CA00COME20-19SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SOLDER CUP
  • Unit Price $75.52000
  • ICA00COME20-19SB-ND
  • Photo Not Available
  • CA20COME20-19SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 3POS SOLDER CUP
  • Unit Price $51.48000
  • CA20COME20-19SB-ND
Additional Resources
Standard Package ? 1
Other Names CA08COME2019PB

00:54:06 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.43000 $98.43
5 93.02200 $465.11
10 82.74500 $827.45
25 78.41880 $1,960.47
50 74.09240 $3,704.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback