Add To Favorites
CA08COME20-15PF80-44 7 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.81000 $98.81
5 93.38200 $466.91
10 83.06700 $830.67
25 78.72360 $1,968.09
50 74.38000 $3,719.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA08COME20-15PF80-44-ND
Copy   CA08COME20-15PF80-44-ND
Quantity Available Supplier Direct Ship : 58
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA08COME20-15PF80-44

Copy   CA08COME20-15PF80-44
Description CONN PLUG MALE 7POS SILVER CRIMP
Copy   CONN PLUG MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   7 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COME20-15SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SILVR CRIMP
  • Unit Price $58.14000
  • CA02COME20-15SF80-ND
  • Photo Not Available
  • CA02COME20-15S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SOLDER CUP
  • Unit Price $49.35000
  • CA02COME20-15S-ND
Additional Resources
Standard Package ? 1
Other Names CA08COME2015PF8044

02:07:55 10/19/2018