Add To Favorites
Photo Not Available
CA06R24-28SA206 24 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.54000 $109.54
5 103.84200 $519.21
10 94.34400 $943.44
25 90.54480 $2,263.62
50 85.47940 $4,273.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA06R24-28SA206-ND
Copy   CA06R24-28SA206-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06R24-28SA206

Copy   CA06R24-28SA206
Description CONN PLUG 24POS INLINE W/SKTS
Copy   CONN PLUG 24POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   24 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 24
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-28PA206F80
  • ITT Cannon, LLC
  • CONN RCPT MALE 24POS SILVR CRIMP
  • Unit Price $59.56000
  • CA3102E24-28PA206F80-ND
  • Photo Not Available
  • CA3102E24-28PA206
  • ITT Cannon, LLC
  • CONN RCPT MALE 24POS SOLDER CUP
  • Unit Price $48.83000
  • ICA3102E24-28PA206-ND
Additional Resources
Standard Package ? 1

02:27:03 10/17/2018