Add To Favorites
Photo Not Available
CA06R20-8PF80 6 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.40000 $93.40
5 85.13200 $425.66
10 75.40300 $754.03
25 71.02480 $1,775.62
50 67.13280 $3,356.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06R20-8PF80-ND
Copy   ICA06R20-8PF80-ND
Quantity Available Supplier Direct Ship : 104
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06R20-8PF80

Copy   CA06R20-8PF80
Description CONN PLUG 6POS INLINE W/PINS
Copy   CONN PLUG 6POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   6 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100ER20-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $108.43000
  • CA3100ER20-8S-ND
  • Photo Not Available
  • CA3101E20-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $73.77000
  • ICA3101E20-8S-ND
  • Photo Not Available
  • CA3100F20-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $77.20000
  • CA3100F20-8S-ND
  • Photo Not Available
  • CA3100R20-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $73.66000
  • CA3100R20-8S-ND
Additional Resources
Standard Package ? 1
Other Names CA06R208PF80
ICA06R20-8PF80

11:29:04 12/12/2018