USD
Favorite

Photo Not Available
CA06R16-11PF80A176 2 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.85000 $69.85
5 61.19600 $305.98
10 56.71100 $567.11
25 53.18640 $1,329.66
50 49.66200 $2,483.10

Submit a request for quotation on quantities greater than those displayed.

CA06R16-11PF80A176

Datasheet
Digi-Key Part Number ICA06R16-11PF80A176-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA06R16-11PF80A176
Copy  
Description CONN PLUG 2POS INLINE W/PINS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating (Amps) 41A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA3102R16-11SA95

CONN RCPT FMALE 2POS SOLDER CUP

ITT Cannon, LLC

$42.29000 Details
Additional Resources
Standard Package 1
Other Names CA06R1611PF80A176
ICA06R16-11PF80A176