Add To Favorites
Photo Not Available
CA06PG28-21PBF80A176 37 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.99000 $116.99
5 111.34800 $556.74
10 102.89200 $1,028.92
25 100.07320 $2,501.83
50 94.43520 $4,721.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06PG28-21PBF80A176-ND
Copy   ICA06PG28-21PBF80A176-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06PG28-21PBF80A176

Copy   CA06PG28-21PBF80A176
Description CONN PLUG 37POS INLINE W/PINS
Copy   CONN PLUG 37POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   37 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets CA3100F22-12SBF80-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E28-21SBF80-05F0
  • ITT Cannon, LLC
  • CONN RCPT HSG FMALE 37POS PNL MT
  • Unit Price $37.29000
  • ICA3102E28-21SBF80-05F0-ND
  • Photo Not Available
  • CA3100E28-21SBA176
  • ITT Cannon, LLC
  • CONN RCPT 37POS WALL MNT W/SKTS
  • Unit Price $120.34000
  • ICA3100E28-21SBA176-ND
Additional Resources
Standard Package ? 1
Other Names CA06PG2821PBF80A176
ICA06PG28-21PBF80A176

01:29:48 10/21/2018