Add To Favorites
Photo Not Available
CA06PG28-21PB 37 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.99000 $114.99
5 109.01200 $545.06
10 99.04200 $990.42
25 95.05360 $2,376.34
50 89.73580 $4,486.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06PG28-21PB-ND
Copy   ICA06PG28-21PB-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06PG28-21PB

Copy   CA06PG28-21PB
Description CONN PLUG MALE 37POS SOLDER CUP
Copy   CONN PLUG MALE 37POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   37 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3100F20-29SF80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E28-21SB
  • ITT Cannon, LLC
  • CONN RCPT 37POS WALL MNT W/SKTS
  • Unit Price $99.66000
  • ICA3100E28-21SB-ND
  • Photo Not Available
  • CA3102E28-21SBF80-05
  • ITT Cannon, LLC
  • CONN RCPT FMALE 37POS CRIMP
  • Unit Price $64.33000
  • ICA3102E28-21SBF80-05-ND
  • Photo Not Available
  • CA3102E28-21SB05
  • ITT Cannon, LLC
  • CONN RCPT FMALE 37POS SOLDER CUP
  • Unit Price $65.49000
  • ICA3102E28-21SB05-ND
  • Photo Not Available
  • CA3102E28-21SBF80-05F0
  • ITT Cannon, LLC
  • CONN RCPT HSG FMALE 37POS PNL MT
  • Unit Price $37.29000
  • ICA3102E28-21SBF80-05F0-ND
Additional Resources
Standard Package ? 1
Other Names CA06PG2821PB
ICA06PG28-21PB

19:13:35 10/15/2018