Add To Favorites
Photo Not Available
CA06PG28-11SBF80 22 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.30000 $116.30
5 110.25400 $551.27
10 100.17000 $1,001.70
25 96.13600 $2,403.40
50 90.75780 $4,537.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06PG28-11SBF80-ND
Copy   ICA06PG28-11SBF80-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06PG28-11SBF80

Copy   CA06PG28-11SBF80
Description CONN PLUG 22POS INLINE W/SKTS
Copy   CONN PLUG 22POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   22 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3100F18-8S Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 22
Shell Size - Insert 28-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R28-11PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 22POS SOLDER CUP
  • Unit Price $56.06000
  • ICA3102R28-11PB-ND
  • Photo Not Available
  • CA3100E28-11PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 22POS SOLDER CUP
  • Unit Price $97.34000
  • ICA3100E28-11PB-ND
  • Photo Not Available
  • CA3100E28-11PBF80-05F0
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 22POS PNL MT
  • Unit Price $78.74000
  • ICA3100E28-11PBF80-05F0-ND
  • Photo Not Available
  • CA3102E28-11PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 22POS SOLDER CUP
  • Unit Price $56.06000
  • ICA3102E28-11PB-ND
Additional Resources
Standard Package ? 1
Other Names CA06PG2811SBF80
ICA06PG28-11SBF80

08:17:07 10/16/2018