Add To Favorites
Photo Not Available
CA06PG28-11SB 22 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.93000 $110.93
5 105.15800 $525.79
10 95.54000 $955.40
25 91.69320 $2,292.33
50 86.56340 $4,328.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06PG28-11SB-ND
Copy   ICA06PG28-11SB-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06PG28-11SB

Copy   CA06PG28-11SB
Description CONN PLUG 22POS INLINE W/SKTS
Copy   CONN PLUG 22POS INLINE W/SKTS
Detailed Description

22 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   22 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 22
Shell Size - Insert 28-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R28-11PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 22POS SOLDER CUP
  • Unit Price $56.06000
  • ICA3102R28-11PB-ND
  • Photo Not Available
  • CA3100E28-11PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 22POS SOLDER CUP
  • Unit Price $97.34000
  • ICA3100E28-11PB-ND
  • Photo Not Available
  • CA3100E28-11PBF80-05F0
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 22POS PNL MT
  • Unit Price $78.74000
  • ICA3100E28-11PBF80-05F0-ND
  • Photo Not Available
  • CA3102E28-11PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 22POS SOLDER CUP
  • Unit Price $56.06000
  • ICA3102E28-11PB-ND
Additional Resources
Standard Package ? 1
Other Names CA06PG2811SB
ICA06PG28-11SB

04:25:16 10/19/2018